
1241415-1 | |
|---|---|
DigiKey Part Number | 2266-1241415-1-ND |
Manufacturer | |
Manufacturer Product Number | 1241415-1 |
Description | AMP MCP6.3/4.8KCONTACTSWS (LP) |
Customer Reference | |
Detailed Description | Tab Contact Tin 14-17 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |











