
1-66360-0 | |
---|---|
DigiKey Part Number | 1-66360-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-66360-0 |
Description | CONN SOCKET 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66360-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.87000 | $10.87 |
10 | $9.21200 | $92.12 |
25 | $8.63360 | $215.84 |
50 | $8.22040 | $411.02 |
100 | $7.82700 | $782.70 |
300 | $7.24280 | $2,172.84 |
500 | $6.98616 | $3,493.08 |
1,000 | $6.65269 | $6,652.69 |
2,500 | $6.27690 | $15,692.25 |