Parametric Equivalent
Parametric Equivalent

1-1411325-2 | |
|---|---|
DigiKey Part Number | 1111-1-1411325-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1411325-2 |
Description | 2X3POS. GET-ASSY SOCKET HOUSIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Housing for Female Insert Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1411325-2 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Surface Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Gray |
Contact Type Female Socket | Features Terminal Position Lock (TPA) |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9-1411325-5 | TE Connectivity AMP Connectors | 0 | 17-9-1411325-5-ND | $6.58844 | Parametric Equivalent |
| 1-1411325-2 | TE Connectivity | 0 | 1111-1-1411325-2-ND | $9.24045 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $9.24045 | $7,392.36 |


