Direct

1-104652-0 | |
|---|---|
DigiKey Part Number | 1111-1-104652-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-104652-0 |
Description | 100 50/50 GRID DRST SFMNT RCPT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-104652-0 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.187" (4.75mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Style Board to Board or Cable | Contact Finish - Post Tin-Lead |
Number of Positions | Mated Stacking Heights 6.35mm, 8.13mm, 9.91mm |
Number of Positions Loaded All | Features Board Lock |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 150.0µin (3.81µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-104652-0 | TE Connectivity AMP Connectors | 0 | A31855-ND | $18.55000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,920 | $162.18883 | $311,402.55 |


