100 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-104652-0

DigiKey Part Number
A31855-ND
Manufacturer
Manufacturer Product Number
6-104652-0
Description
CONN RCPT 100POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
6-104652-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.187" (4.75mm)
Connector Type
Operating Temperature
-65°C ~ 105°C
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Mated Stacking Heights
6.35mm, 8.13mm, 9.91mm
Number of Positions
Features
Board Lock
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
0.050" (1.27mm)
Contact Finish Thickness - Post
150.0µin (3.81µm)
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$152.51000$152.51
16$125.40375$2,006.46
104$109.88904$11,428.46
504$98.31984$49,553.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.