Parametric Equivalent
Parametric Equivalent

1-103653-8 | |
|---|---|
DigiKey Part Number | 1111-1-103653-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-103653-8 |
Description | 19 MTE SHRD PIN HSG SR LATCH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 19 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-103653-8 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Male Pin | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0701070018 | Molex | 0 | 0701070018-ND | $9.81666 | Parametric Equivalent |
| 1-103653-8 | TE Connectivity | 0 | 1111-1-103653-8-ND | $30.00684 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $30.00684 | $7,501.71 |


