
RV8141-16-S11 | |
|---|---|
DigiKey Part Number | 817-RV8141-16-S11-ND |
Manufacturer | |
Manufacturer Product Number | RV8141-16-S11 |
Description | CMC 1.12MH 16A 4LN THROUGH HOLE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.12 mH @ 100 kHz 4 Line Common Mode Choke Through Hole 16A DCR 6.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 1.12 mH @ 100 kHz | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 6.5mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 530V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.441" Dia (62.00mm) | |
Height (Max) | 1.461" (37.10mm) | |
Package / Case | Horizontal, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $255.03000 | $255.03 |
| 10 | $209.80400 | $2,098.04 |
| 40 | $186.59100 | $7,463.64 |
| 80 | $175.99113 | $14,079.29 |
| 120 | $175.40775 | $21,048.93 |


