
RT8132-50-0M5 | |
---|---|
DigiKey Part Number | 817-RT8132-50-0M5-ND |
Manufacturer | |
Manufacturer Product Number | RT8132-50-0M5 |
Description | HORIZONTAL 50 A PCB THREE LINE C |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 500 µH @ 100 kHz 3 Line Common Mode Choke Through Hole DCR 1.2mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 500 µH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 1.2mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height (Max) | - | |
Package / Case | Horizontal, 12 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $166.08000 | $166.08 |
10 | $136.56900 | $1,365.69 |
25 | $126.36800 | $3,159.20 |
60 | $117.34900 | $7,040.94 |
120 | $110.67908 | $13,281.49 |
300 | $108.85193 | $32,655.58 |