
RT8132-10-4M0 | |
|---|---|
DigiKey Part Number | 817-2281-ND |
Manufacturer | |
Manufacturer Product Number | RT8132-10-4M0 |
Description | CMC 4MH 10A 3LN TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 10A DCR 15mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | RT8132-10-4M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 4 mH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 15mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 6 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.31000 | $125.31 |
| 10 | $103.08300 | $1,030.83 |
| 25 | $95.37600 | $2,384.40 |
| 60 | $88.56600 | $5,313.96 |
| 120 | $83.52742 | $10,023.29 |
| 300 | $79.64737 | $23,894.21 |











