
RT8122-40-1M2 | |
|---|---|
DigiKey Part Number | 817-RT8122-40-1M2-ND |
Manufacturer | |
Manufacturer Product Number | RT8122-40-1M2 |
Description | HORIZONTAL 40 A PCB TWO LINE COM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR 2.2mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.2 mH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 2.2mOhm | |
Voltage Rating - DC | 425V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.441" Dia (62.00mm) | |
Height (Max) | 1.457" (37.00mm) | |
Package / Case | Horizontal, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.10000 | $139.10 |
| 10 | $114.41500 | $1,144.15 |
| 25 | $105.86800 | $2,646.70 |
| 60 | $98.31000 | $5,898.60 |
| 120 | $92.71933 | $11,126.32 |
| 300 | $89.43757 | $26,831.27 |

