
RT8122-32-1M5 | |
|---|---|
DigiKey Part Number | 817-RT8122-32-1M5-ND |
Manufacturer | |
Manufacturer Product Number | RT8122-32-1M5 |
Description | HORIZONTAL 32 A PCB TWO LINE COM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR 3.4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.5 mH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 3.4mOhm | |
Voltage Rating - DC | 425V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.441" Dia (62.00mm) | |
Height (Max) | 1.457" (37.00mm) | |
Package / Case | Horizontal, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.11000 | $131.11 |
| 10 | $107.82300 | $1,078.23 |
| 25 | $99.76200 | $2,494.05 |
| 60 | $92.63983 | $5,558.39 |
| 120 | $87.37008 | $10,484.41 |
| 300 | $83.72660 | $25,117.98 |

