
RT8122-20-3M0 | |
|---|---|
DigiKey Part Number | 817-2272-ND |
Manufacturer | |
Manufacturer Product Number | RT8122-20-3M0 |
Description | CMC 3MH 20A 2LN TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 20A DCR 7mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | RT8122-20-3M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3 mH @ 100 kHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 7mOhm (Typ) | |
Voltage Rating - DC | 425V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.244" Dia (57.00mm) | |
Height (Max) | 1.457" (37.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.27000 | $131.27 |
| 10 | $107.93700 | $1,079.37 |
| 48 | $94.50771 | $4,536.37 |
| 96 | $89.12906 | $8,556.39 |
| 144 | $86.12993 | $12,402.71 |
| 288 | $83.82858 | $24,142.63 |

