New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1000-20

DigiKey Part Number
817-RR1000-20-ND
Manufacturer
Manufacturer Product Number
RR1000-20
Description
S IND CM CHOKES
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 µH Line Common Mode Choke Chassis Mount DCR
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
Power Line
Number of Lines
-
Inductance @ Frequency
39 µH @ 100 kHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Chassis Mount
Size / Dimension
4.528" L x 1.181" W (115.00mm x 30.00mm)
Height (Max)
3.740" (95.00mm)
Package / Case
Nonstandard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
27$664.03667$17,928.99
Manufacturers Standard Package