
RN218-1-02-22M | |
|---|---|
DigiKey Part Number | 817-2303-ND |
Manufacturer | |
Manufacturer Product Number | RN218-1-02-22M |
Description | CMC 22MH 1A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 520mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 22 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 520mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.492" W (18.00mm x 12.50mm) | |
Height (Max) | 0.799" (20.30mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.95000 | $17.95 |
| 10 | $14.74200 | $147.42 |
| 25 | $13.64120 | $341.03 |
| 50 | $12.86100 | $643.05 |
| 100 | $12.12520 | $1,212.52 |
| 250 | $11.21892 | $2,804.73 |
| 500 | $10.57930 | $5,289.65 |
| 1,000 | $9.97687 | $9,976.87 |
| 2,500 | $9.23434 | $23,085.85 |





