
RN214-0.5-02-56M | |
|---|---|
DigiKey Part Number | 817-2179-ND |
Manufacturer | |
Manufacturer Product Number | RN214-0.5-02-56M |
Description | CMC 56MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.7Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 56 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.7Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.610" W (23.00mm x 15.50mm) | |
Height (Max) | 0.996" (25.30mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.15000 | $16.15 |
| 10 | $13.26600 | $132.66 |
| 25 | $12.26720 | $306.68 |
| 50 | $11.56720 | $578.36 |
| 100 | $10.90550 | $1,090.55 |
| 250 | $10.09044 | $2,522.61 |
| 500 | $9.51476 | $4,757.38 |
| 1,000 | $8.97296 | $8,972.96 |
| 2,500 | $8.30483 | $20,762.08 |

