3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 210mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN102-1-02-3M0

DigiKey Part Number
817-2084-ND
Manufacturer
Manufacturer Product Number
RN102-1-02-3M0
Description
CMC 3MH 1A 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 210mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3 mH @ 10 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
210mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.551" Dia x 0.551" W (14.00mm x 14.00mm)
Height (Max)
0.366" (9.30mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,556
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$14.36000$14.36
10$11.78900$117.89
40$10.47750$419.10
80$9.87788$790.23
120$9.54342$1,145.21
280$8.88168$2,486.87
520$8.42788$4,382.50
1,000$7.97420$7,974.20
2,520$7.37532$18,585.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.