
RD7137-6-12M0 | |
|---|---|
DigiKey Part Number | 817-2025-ND |
Manufacturer | |
Manufacturer Product Number | RD7137-6-12M0 |
Description | CMC 12MH 6A 3LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 mH @ 1 kHz 3 Line Common Mode Choke Through Hole 6A (Typ) DCR 60.6mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 12 mH @ 1 kHz | |
Current Rating (Max) | 6A (Typ) | |
DC Resistance (DCR) (Max) | 60.6mOhm (Typ) | |
Voltage Rating - DC | 850V | |
Voltage Rating - AC | 600V | |
Operating Temperature | -25°C ~ 110°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.756" L x 2.756" W (70.00mm x 70.00mm) | |
Height (Max) | 1.594" (40.50mm) | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $280.69000 | $280.69 |
| 10 | $230.85600 | $2,308.56 |
| 25 | $213.63560 | $5,340.89 |
| 50 | $201.48840 | $10,074.42 |
| 100 | $195.03490 | $19,503.49 |


