
RD7137-36-0M5 | |
---|---|
DigiKey Part Number | 817-2340-ND |
Manufacturer | |
Manufacturer Product Number | RD7137-36-0M5 |
Description | CMC 500UH 36A 3LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 µH @ 400 Hz 3 Line Common Mode Choke Through Hole 36A (Typ) DCR 2.75mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 500 µH @ 400 Hz | |
Current Rating (Max) | 36A (Typ) | |
DC Resistance (DCR) (Max) | 2.75mOhm (Typ) | |
Voltage Rating - DC | 850V | |
Voltage Rating - AC | 600V | |
Operating Temperature | -25°C ~ 110°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.756" L x 2.756" W (70.00mm x 70.00mm) | |
Height (Max) | 1.594" (40.50mm) | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $314.73000 | $314.73 |
10 | $258.89300 | $2,588.93 |
25 | $239.58720 | $5,989.68 |
50 | $225.96680 | $11,298.34 |
100 | $221.38910 | $22,138.91 |