
RD6137-10-4M5 | |
|---|---|
DigiKey Part Number | 817-2334-ND |
Manufacturer | |
Manufacturer Product Number | RD6137-10-4M5 |
Description | CMC 4.5MH 10A 3LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.5 mH @ 400 Hz 3 Line Common Mode Choke Through Hole 10A (Typ) DCR 18.35mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 4.5 mH @ 400 Hz | |
Current Rating (Max) | 10A (Typ) | |
DC Resistance (DCR) (Max) | 18.35mOhm (Typ) | |
Voltage Rating - DC | 850V | |
Voltage Rating - AC | 600V | |
Operating Temperature | -25°C ~ 110°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.362" L x 2.362" W (60.00mm x 60.00mm) | |
Height (Max) | 1.398" (35.50mm) | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $221.83000 | $221.83 |
| 10 | $182.48100 | $1,824.81 |
| 25 | $168.85800 | $4,221.45 |
| 70 | $154.79129 | $10,835.39 |
| 140 | $150.21836 | $21,030.57 |

