RD6127-6-15M0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD6127-6-15M0

DigiKey Part Number
817-2333-ND
Manufacturer
Manufacturer Product Number
RD6127-6-15M0
Description
CMC 15MH 6A 2LN TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 6A (Typ) DCR 66.65mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
15 mH @ 400 Hz
Current Rating (Max)
6A (Typ)
DC Resistance (DCR) (Max)
66.65mOhm (Typ)
Voltage Rating - DC
850V
Voltage Rating - AC
600V
Operating Temperature
-25°C ~ 110°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.362" L x 2.362" W (60.00mm x 60.00mm)
Height (Max)
1.398" (35.50mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$193.36000$193.36
10$158.99300$1,589.93
25$147.12400$3,678.10
70$134.86357$9,440.45
140$128.90429$18,046.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.