
RD6127-16-3M0 | |
|---|---|
DigiKey Part Number  | 817-2020-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RD6127-16-3M0  | 
Description  | CMC 3MH 16A 2LN TH  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | 3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 16A (Typ) DCR 10.9mOhm (Typ)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity Schaffner  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Filter Type  | Power Line  | |
Number of Lines  | 2  | |
Inductance @ Frequency  | 3 mH @ 1 kHz  | |
Current Rating (Max)  | 16A (Typ)  | |
DC Resistance (DCR) (Max)  | 10.9mOhm (Typ)  | |
Voltage Rating - DC  | 850V  | |
Voltage Rating - AC  | 600V  | |
Operating Temperature  | -25°C ~ 110°C  | |
Ratings  | -  | |
Approval Agency  | -  | |
Features  | -  | |
Mounting Type  | Through Hole  | |
Size / Dimension  | 2.362" L x 2.362" W (60.00mm x 60.00mm)  | |
Height (Max)  | 1.398" (35.50mm)  | |
Package / Case  | Horizontal, 4 PC Pin  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $203.64000 | $203.64 | 
| 10 | $167.46100 | $1,674.61 | 
| 25 | $154.96240 | $3,874.06 | 
| 70 | $142.04886 | $9,943.42 | 
| 140 | $136.55293 | $19,117.41 | 

