
RD5132-10-3M0 | |
---|---|
DigiKey Part Number | 817-2330-ND |
Manufacturer | |
Manufacturer Product Number | RD5132-10-3M0 |
Description | CMC 3MH 10A 3LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 mH @ 400 Hz 3 Line Common Mode Choke Through Hole 10A (Typ) DCR 17.6mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 3 mH @ 400 Hz | |
Current Rating (Max) | 10A (Typ) | |
DC Resistance (DCR) (Max) | 17.6mOhm (Typ) | |
Voltage Rating - DC | 850V | |
Voltage Rating - AC | 600V | |
Operating Temperature | -25°C ~ 110°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Height (Max) | 1.398" (35.50mm) | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $172.77000 | $172.77 |
10 | $142.09200 | $1,420.92 |
35 | $127.78886 | $4,472.61 |
70 | $120.51614 | $8,436.13 |
105 | $116.46190 | $12,228.50 |
280 | $113.75332 | $31,850.93 |