



FN405-0.5-02 | |
|---|---|
DigiKey Part Number | 817-1187-ND |
Manufacturer | |
Manufacturer Product Number | FN405-0.5-02 |
Description | LINE FILTER 250VAC 0.5A TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 500 mA 250V DC ~ 400Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | FN405-0.5-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 500 mA | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 24mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.89000 | $109.89 |
| 10 | $89.67000 | $896.70 |
| 25 | $82.70760 | $2,067.69 |
| 50 | $77.79940 | $3,889.97 |
| 100 | $73.18260 | $7,318.26 |
| 250 | $67.49200 | $16,873.00 |
| 500 | $63.84026 | $31,920.13 |


