FN354-4-05 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 10
Unit Price: $754.10000
Datasheet
FN354-4-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN354-4-05

DigiKey Part Number
817-2489-ND
Manufacturer
Manufacturer Product Number
FN354-4-05
Description
LINE FILTER 4A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 4 A DC ~ 60Hz Two Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Not For New Designs
Filter Type
Three Phase (Wye)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Voltage - Rated AC (Phase to Phase)
440 V
Current
4 A
Frequency - Operating
DC ~ 60Hz
Applications
General Purpose
Approval Agency
CSA, SEMKO
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$1,275.99000$1,275.99
24$999.17625$23,980.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.