
FMW-81-0001 | |
---|---|
DigiKey Part Number | 486-5654-ND |
Manufacturer | |
Manufacturer Product Number | FMW-81-0001 |
Description | LINE FILTER 250V/440VAC 4A CHASS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 4 A 250V, 440V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FMW-81-0001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V, 440V | |
Current | 4 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | L1 - 400µH, L2 - 4µH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $754.10000 | $754.10 |
10 | $615.39000 | $6,153.90 |
25 | $567.51480 | $14,187.87 |
50 | $553.75960 | $27,687.98 |