
FN343-3-05 | |
---|---|
DigiKey Part Number | 817-2477-ND |
Manufacturer | |
Manufacturer Product Number | FN343-3-05 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1.1mH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $521.73000 | $521.73 |
10 | $425.80600 | $4,258.06 |
32 | $384.22344 | $12,295.15 |
64 | $366.31328 | $23,444.05 |