



FN2010N1-10-06 | |
---|---|
DigiKey Part Number | 817-2231-ND |
Manufacturer | |
Manufacturer Product Number | FN2010N1-10-06 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 800µH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $157.08000 | $157.08 |
10 | $128.18200 | $1,281.82 |
25 | $118.22520 | $2,955.63 |
60 | $109.43483 | $6,566.09 |
120 | $102.93517 | $12,352.22 |
300 | $95.24760 | $28,574.28 |