
EV24-3.0-02-1M2 | |
---|---|
DigiKey Part Number | 817-1043-ND |
Manufacturer | |
Manufacturer Product Number | EV24-3.0-02-1M2 |
Description | CMC 1.2MH 3A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 3A DCR 29mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.2 mH @ 400 Hz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 29mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.969" L x 0.685" W (24.60mm x 17.40mm) | |
Height (Max) | 1.185" (30.10mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.61000 | $23.61 |
10 | $19.41000 | $194.10 |
25 | $17.95880 | $448.97 |
50 | $16.93280 | $846.64 |
100 | $15.96550 | $1,596.55 |
250 | $14.77216 | $3,693.04 |
500 | $13.93060 | $6,965.30 |
1,000 | $13.13788 | $13,137.88 |
2,500 | $12.45772 | $31,144.30 |