
EH35-1.0-02-90M | |
|---|---|
DigiKey Part Number | 817-1025-ND |
Manufacturer | |
Manufacturer Product Number | EH35-1.0-02-90M |
Description | CMC 90MH 1A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 90 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 1A DCR 628mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 90 mH @ 400 Hz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 628mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" L x 1.417" W (36.00mm x 36.00mm) | |
Height (Max) | 1.130" (28.70mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.27000 | $57.27 |
| 10 | $47.08300 | $470.83 |
| 25 | $43.56000 | $1,089.00 |
| 50 | $41.07320 | $2,053.66 |
| 100 | $38.73170 | $3,873.17 |
| 250 | $35.84356 | $8,960.89 |
| 500 | $33.80670 | $16,903.35 |
| 1,000 | $33.34787 | $33,347.87 |

