
EH28-1.5-02-20M | |
|---|---|
DigiKey Part Number | 817-1016-ND |
Manufacturer | |
Manufacturer Product Number | EH28-1.5-02-20M |
Description | CMC 20MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 1.5A DCR 282mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | EH28-1.5-02-20M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 20 mH @ 400 Hz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 282mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" L x 1.102" W (28.00mm x 28.00mm) | |
Height (Max) | 0.941" (23.90mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.55000 | $28.55 |
| 10 | $23.48800 | $234.88 |
| 25 | $21.73080 | $543.27 |
| 50 | $20.48920 | $1,024.46 |
| 100 | $19.31850 | $1,931.85 |
| 250 | $17.87592 | $4,468.98 |
| 500 | $16.85774 | $8,428.87 |
| 1,000 | $15.89937 | $15,899.37 |
| 2,500 | $15.39917 | $38,497.93 |

