
XFFR-07X4 | |
---|---|
DigiKey Part Number | XFFR-07X4-ND |
Manufacturer | |
Manufacturer Product Number | XFFR-07X4 |
Description | HEATSHRINK 3/4" X 4' BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.220" (5.59mm) | |
Recovered Wall Thickness | 0.080" (2.03mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 105°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $209.46000 | $209.46 |
5 | $172.46400 | $862.32 |
10 | $158.61200 | $1,586.12 |
20 | $145.88500 | $2,917.70 |
50 | $130.61080 | $6,530.54 |
100 | $129.82660 | $12,982.66 |
