X4-10.0-0-FSP-SM.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X4-10.0-0-FSP-SM

DigiKey Part Number
484-X4-10.0-0-FSP-SM-DS-ND
Manufacturer
Manufacturer Product Number
X4-10.0-0-FSP-SM
Description
HEATSHRINK 0.413" BLACK METER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.413" (10.49mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.413" (10.49mm)
Inner Diameter - Recovered
0.200" (5.08mm)
Recovered Wall Thickness
0.013" (0.33mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Spool Size
164.0' (50.0m)
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$22.76000$22.76
5$18.71600$93.58
10$17.21400$172.14
20$15.83150$316.63
50$14.17460$708.73
100$13.03650$1,303.65
250$11.67156$2,917.89
500$11.33184$5,665.92
Manufacturers Standard Package
Alternate Length
HEATSHRINK 0.413" BLACK
In-Stock: 200
Unit Price: $9.95340