
VERSAFLEX-FR-1/2-09-SP | |
|---|---|
DigiKey Part Number | 484-VERSAFLEX-FR-1/2-09-SP-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-FR-1/2-09-SP |
Description | SLEEVING 0.512"BLACK/WHITE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 3.28' (1.00m) Black, White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.512" (13.00mm) | |
Diameter - Inside, Expanded | 0.748" (19.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black, White | |
Length | 3.28' (1.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $13.22927 | $1,984.39 |
| 300 | $12.16787 | $3,650.36 |
| 450 | $12.15218 | $5,468.48 |




