VERSAFIT-KIT-2-COLOR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-KIT-2-COLOR

DigiKey Part Number
VERSA2-KIT-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-KIT-2-COLOR
Description
KIT HEATSHRINK 6" 133 PCS COLOR
Customer Reference
Detailed Description
Heat Shrink Kit 2 to 1 Black, Blue, Clear, Green, Red, White, Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Case
Part Status
Discontinued at Digi-Key
Values
133 pcs - 6" (152.4mm) lengths
Diameter
35 ea of 3/32", 28 ea of 1/8", 21 ea of 3/16", 1/4", 14 ea of 3/8", 1/2"
Color
Black, Blue, Clear, Green, Red, White, Yellow
Shrinkage Ratio
2 to 1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 53 View Now
This product is no longer carried by DigiKey.
All prices are in HKD
Case
QuantityUnit PriceExt Price
24$423.58500$10,166.04

Other Suppliers on DigiKey

53In Stock
Ships from WEC