VERSAFIT-3/4-9-FSP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $875.63500
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $12.85228
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3/4-9-FSP

DigiKey Part Number
VERSAFIT-3/4-9-FSP-200-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/4-9-FSP
Description
HEATSHRINK 0.805" X 200' WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.805" (20.45mm) 2 to 1 White 196.8' (60.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
196.8' (60.0m)
Inner Diameter - Supplied
0.805" (20.45mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Spool
QuantityUnit PriceExt Price
6$875.63500$5,253.81
Alternate Color
HEATSHRINK 0.805" X 200' BLACK
In-Stock: 0
Unit Price: $916.76000
HEATSHRINK 0.805" BLUE
In-Stock: 0
Unit Price: $12.85228
Alternate Length
HEAT SHRINK TUBING 1=1M
In-Stock: 0
Unit Price: $30.63000
HEAT SHRINK TUBING 1=5M
In-Stock: 0
Unit Price: $128.42000