VERSAFIT-1/4-0-SP-SM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 1,327
Unit Price: $16.07000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 15,669
Unit Price: $20.07000
Datasheet
Heat Shrink Tubing, Flexible 0.280" (7.11mm) 2 to 1 Black 5000.0' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-1/4-0-SP-SM

DigiKey Part Number
VERSAFIT-1/4-0-SP-SM-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1/4-0-SP-SM
Description
HEATSHRINK 0.28" X 5000' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.280" (7.11mm) 2 to 1 Black 5000.0' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
5000.0' (1524.0m)
Inner Diameter - Supplied
0.280" (7.11mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEAT SHRINK TUBING
In-Stock: 0
Unit Price: $0.23183
HEATSHRINK 0.28" BLACK METER
In-Stock: 1327
Unit Price: $16.07000