Image for VERSAFIT-1/2-6-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-1/2-6-SP

DigiKey Part Number
VERSAFIT-1/2-6-SP-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1/2-6-SP
Description
HEATSHRINK 0.54" BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.540" (13.72mm) 2 to 1 Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.540" (13.72mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 0.54" BROWN
In-Stock: 0
Unit Price:
HEATSHRINK 0.54" X 45M BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 0.54" WHITE
In-Stock: 0
Unit Price: $2.14671
HEATSHRINK 0.54" GREEN
In-Stock: 0
Unit Price: $2.92685
HEATSHRINK 0.54" YELLOW
In-Stock: 0
Unit Price: $2.14671