
V4-3.0-0-SP-SM | |
|---|---|
DigiKey Part Number  | V4-3.0-0-SP-SM-1R5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | V4-3.0-0-SP-SM  | 
Description  | HEATSHRK BLK 0.130X1.5" 50=50PC  | 
Customer Reference  | |
Detailed Description  | Heat Shrink Tubing, Flexible 0.130" (3.30mm) 2 to 1 Black 0.125' (38.10mm, 1.50")  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Discontinued at Digi-Key  | |
Type  | ||
Shrinkage Ratio  | ||
Length  | 0.125' (38.10mm, 1.50")  | |
Inner Diameter - Supplied  | 0.130" (3.30mm)  | |
Inner Diameter - Recovered  | 0.060" (1.52mm)  | |
Recovered Wall Thickness  | 0.010" (0.25mm)  | |
Material  | ||
Features  | Flame Retardant  | |
Color  | ||
Operating Temperature  | -30°C ~ 125°C  | |
Shrink Temperature  | 70°C  | |
Storage/Refrigeration Temperature  | 65°F ~ 95°F (18°C ~ 35°C)  | |
Shelf Life  | 144 Months  | |
Shelf Life Start  | -  | |
Base Product Number  | 






