
V2-7.0-0-SP-SM | |
|---|---|
DigiKey Part Number | V2-7.0-1R0-ND |
Manufacturer | |
Manufacturer Product Number | V2-7.0-0-SP-SM |
Description | HEATSHRK BLK 0.3X1" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.300" (7.62mm) 2 to 1 Black 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 0.083' (25.40mm, 1.00") | |
Inner Diameter - Supplied | 0.300" (7.62mm) | |
Inner Diameter - Recovered | 0.138" (3.51mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $0.59720 | $29.86 |
| 100 | $0.54990 | $54.99 |
| 150 | $0.52380 | $78.57 |
| 250 | $0.49212 | $123.03 |
| 350 | $0.47249 | $165.37 |
| 500 | $0.45264 | $226.32 |
| 1,250 | $0.40525 | $506.56 |
| 2,500 | $0.37271 | $931.77 |






