
TXR15AB00-1612AI | |
---|---|
DigiKey Part Number | TXR15AB00-1612AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR15AB00-1612AI |
Description | CONN BACKSH ADPT SZ24 28 OLIV |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 7/16-18 UNEF 24, 28 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.780" (45.20mm) | |
Shell Size - Insert | 24, 28 | |
Thread Size | 1 7/16-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 6 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 2 Screws, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-5015 Connectors | |
Base Product Number |