
TMS-SCE-3/4-2.0-0 | |
|---|---|
DigiKey Part Number | 484-TMS-SCE-3/4-2.0-0CT-ND - Cut Tape (CT) 484-TMS-SCE-3/4-2.0-0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-3/4-2.0-0 |
Description | LABEL HEAT SHRINKABLE BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.75" x 1.97" (19.0mm x 50.0mm) | |
Color | Black | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.42000 | $50.42 |
| 10 | $38.11700 | $381.17 |
| 25 | $34.28520 | $857.13 |
| 50 | $31.71380 | $1,585.69 |
| 100 | $29.39590 | $2,939.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $26.67764 | $6,669.41 |
| 500 | $24.85584 | $12,427.92 |
| 750 | $23.87439 | $17,905.79 |
| 1,250 | $22.71986 | $28,399.83 |
| 1,750 | $22.00637 | $38,511.15 |
| 2,500 | $21.28820 | $53,220.50 |


