
TAT-125-3/16-X-STK | |
|---|---|
DigiKey Part Number | TAT-125-3/16-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | TAT-125-3/16-X-STK |
Description | HEATSHRINK 3/16" X 4' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.028" (0.71mm) | |
Material | ||
Features | Adhesive Lined | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |







