
TAT-125-1/4-0-1IN | |
|---|---|
DigiKey Part Number | TAT-125-1/4-0-1IN-ND |
Manufacturer | |
Manufacturer Product Number | TAT-125-1/4-0-1IN |
Description | HEAT SHRINK TUBING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.252" (6.40mm) 2 to 1 Black 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.083' (25.40mm, 1.00") | |
Inner Diameter - Supplied | 0.252" (6.40mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Adhesive Lined | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | $0.42392 | $25,435.20 |





