
STD15W-6 | |
---|---|
DigiKey Part Number | STD15W-6-ND |
Manufacturer | |
Manufacturer Product Number | STD15W-6 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.228" ~ 0.335" (5.80mm ~ 8.50mm) | |
Legend | 6 | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.15100 | $21.51 |
25 | $2.01680 | $50.42 |
50 | $1.91980 | $95.99 |
100 | $1.82780 | $182.78 |
250 | $1.71348 | $428.37 |
500 | $1.63136 | $815.68 |
1,000 | $1.55344 | $1,553.44 |
2,500 | $1.45607 | $3,640.17 |