
STD06W-7 | |
---|---|
DigiKey Part Number | STD06W-7-ND |
Manufacturer | |
Manufacturer Product Number | STD06W-7 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.102" ~ 0.138" (2.60mm ~ 3.50mm) | |
Legend | 7 | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.65400 | $6.54 |
25 | $0.61440 | $15.36 |
50 | $0.58500 | $29.25 |
100 | $0.55710 | $55.71 |
300 | $0.51573 | $154.72 |
600 | $0.49095 | $294.57 |
1,200 | $0.46754 | $561.05 |
2,700 | $0.44146 | $1,191.94 |