Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD02W-2

DigiKey Part Number
STD02W-2-ND
Manufacturer
Manufacturer Product Number
STD02W-2
Description
WIRE MARKER CLIP-ON WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.055" ~ 0.071" (1.40mm ~ 1.80mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Legend
2
Series
Color
White
Packaging
Bulk
Material
Polyoxymethylene (POM), Halogen Free
Part Status
Active
Operating Temperature
-40°C ~ 106°C
Type
Wire Marker, Clip-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,250
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
30$0.83300$24.99
60$0.79333$47.60
120$0.75567$90.68
300$0.70843$212.53
600$0.67443$404.66
1,200$0.64223$770.68
2,700$0.60647$1,637.47
5,100$0.57983$2,957.13
10,200$0.55214$5,631.83
Manufacturers Standard Package