
STD02W-1 | |
|---|---|
DigiKey Part Number | STD02W-1-ND |
Manufacturer | |
Manufacturer Product Number | STD02W-1 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.055" ~ 0.071" (1.40mm ~ 1.80mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend 1 |
Series | Color White |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $0.83300 | $24.99 |
| 60 | $0.79333 | $47.60 |
| 120 | $0.75567 | $90.68 |
| 300 | $0.70843 | $212.53 |
| 600 | $0.67443 | $404.66 |
| 1,200 | $0.64223 | $770.68 |
| 2,700 | $0.60647 | $1,637.47 |
| 5,100 | $0.57983 | $2,957.13 |
| 10,200 | $0.55214 | $5,631.83 |



