White Self Laminating Label 2.00" x 1.44" (50.8mm x 36.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBP200143WE2.5

DigiKey Part Number
SBP200143WE2.5-ND
Manufacturer
Manufacturer Product Number
SBP200143WE2.5
Description
LABEL SELF LAMINATNG 2X1.44" WHT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 2.00" x 1.44" (50.8mm x 36.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Label Size
2.00" x 1.44" (50.8mm x 36.6mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Color
White
Series
Material
Vinyl Film
Packaging
Spool
For Use With/Related Products
T208, T212M, T308S, T312S, TE3012M, TE3112M and TE3124M Thermal Transfer Printers
Part Status
Active
Operating Temperature
-51°C ~ 93°C
Label Type
Self Laminating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
2,500$1.55284$3,882.10
5,000$1.47870$7,393.50
10,000$1.40813$14,081.30
25,000$1.32001$33,000.25
50,000$1.25706$62,853.00
Manufacturers Standard Package