
SBP100143WE2.5-T200 | |
|---|---|
DigiKey Part Number | A117787-ND |
Manufacturer | |
Manufacturer Product Number | SBP100143WE2.5-T200 |
Description | LABEL SELF LAMINATNG 1X1.44" WHT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" x 1.44" (25.4mm x 36.6mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color White |
Series | Material Vinyl Film |
Packaging Spool | For Use With/Related Products T208M and T212M Printers |
Part Status Active | Operating Temperature -51°C ~ 93°C |
Label Type Self Laminating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $2.54450 | $38,167.50 |


