cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1125-KIT-1-CS6955

DigiKey Part Number
S1125-KIT-1-CS6955-ND
Manufacturer
Manufacturer Product Number
S1125-KIT-1-CS6955
Description
ADHESIVES & SEALANTS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Epoxy “
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Epoxy
Features
Heat Resistant
For Use With/Related Products
-
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
64.4°F ~ 95°F (18°C ~ 35°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
31$1,395.88065$43,272.30